Part Details for NRC100J220TRF by NIC Components Corp
Overview of NRC100J220TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC100J220TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC100J220TRF
|
Avnet Americas | Res Thick Film 2512 22 Ohm 5% 1W ±250ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC100J220TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0280 / $0.0313 | Buy Now |
|
Future Electronics | Res Thick Film 2512 22 Ohm 5% 1W ±250ppm/°C Molded SMD SMD Embossed RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0254 | Buy Now |
DISTI #
NRC100J220TRF
|
Avnet Abacus | Res Thick Film 2512 22 Ohm 5% 1W �250ppm/�C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC100J220TRF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC100J220TRF
NRC100J220TRF CAD Models
NRC100J220TRF Part Data Attributes
|
NRC100J220TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100J220TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 250V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |