There are no models available for this part yet.
Overview of NRC100F5112TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC100F5112TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AH4255
|
Newark | Res, 51K1, 1%, 1W, 2512, Thick Film, Resistance:51.1Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC100F5112TRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now | |
DISTI #
NRC100F5112TRF
|
Avnet Americas | Res Thick Film 2512 51.1K Ohm 1% 1W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC100F5112TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0305 / $0.0341 | Buy Now | |
Future Electronics | Res Thick Film 2512 51.1K Ohm 1% 1W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0300 / $0.0322 | Buy Now | ||
DISTI #
60265989
|
Verical | Res Thick Film 2512 51.1K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0492 | Buy Now | |
DISTI #
C1S527800565082
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.0465 | Buy Now |
CAD Models for NRC100F5112TRF by NIC Components Corp
Part Data Attributes for NRC100F5112TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
51100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC100F5112TRF
This table gives cross-reference parts and alternative options found for NRC100F5112TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F5112TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS25FE5112 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NRC100F5112TRF vs RMS25FE5112 |
25121WF5112TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F5112TRF vs 25121WF5112TBE |
25121WF5112C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F5112TRF vs 25121WF5112C2 |
RK73HW3ARTTE5112F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRC100F5112TRF vs RK73HW3ARTTE5112F |
25121WF5112CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F5112TRF vs 25121WF5112CD |
NRCA100F5112TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | NRC100F5112TRF vs NRCA100F5112TRQYF |
TFA2512R5112F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 51100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | NRC100F5112TRF vs TFA2512R5112F-T4 |
RCS6432F5112AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | NRC100F5112TRF vs RCS6432F5112AS |
RK73H3ATTED5112F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRC100F5112TRF vs RK73H3ATTED5112F |
RM25FEN5112 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRC100F5112TRF vs RM25FEN5112 |