Part Details for NRC06F3301TRF by NIC Components Corp
Results Overview of NRC06F3301TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F3301TRF Information
NRC06F3301TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F3301TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4221
|
Newark | Resistors Thick Film |Nic Components NRC06F3301TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 65000 |
|
$0.0030 | Buy Now |
DISTI #
08AH8680
|
Newark | Res, 3K3, 1%, 0.1W, 0603, Thick Film, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1380 |
|
$0.0030 | Buy Now |
DISTI #
08AH0583
|
Newark | Res, 3K3, 1%, 0.1W, 0603, Thick Film, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC06F3301TRF
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel |
65000 30000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
08AH8680
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
1380 Partner Stock |
|
$0.0060 | Buy Now |
|
Future Electronics | NRC Series 0603 3.3 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
5000 Reel |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
7593283
|
Verical | Res Thick Film 0603 3.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0031 | Buy Now |
|
Bristol Electronics | 3621 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 3300 ohm, SURFACE MOUNT, 0603 | 3930 |
|
$0.0045 / $0.0120 | Buy Now |
DISTI #
NRC06F3301TRF
|
Avnet Abacus | SMD Chip Resistor 33 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: NRC06F3301TRF) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRC06F3301TRF
NRC06F3301TRF CAD Models
NRC06F3301TRF Part Data Attributes
|
NRC06F3301TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F3301TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F3301TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC06F3301TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The NRC06F3301TRF has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature range for the NRC06F3301TRF is -40°C to 125°C.
-
Yes, the NRC06F3301TRF is suitable for high-frequency applications up to 1 GHz. However, ensure that the component is properly decoupled and that the PCB layout is optimized for high-frequency operation.
-
To ensure reliability in a humid environment, apply a conformal coating to the PCB, use a moisture-resistant packaging, and follow proper storage and handling procedures.