Part Details for NRC06F1002TR20F by NIC Components Corp
Overview of NRC06F1002TR20F by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC06F1002TR20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC06F1002TR20F
|
Avnet Americas | Res Thick Film 0603 10K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC06F1002TR20F) RoHS: Not Compliant Min Qty: 120000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
V36:1790_16242554
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Date Code: 2427 | Americas - 140000 |
|
$0.0016 | Buy Now |
DISTI #
V72:2272_16242554
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2213 Container: Cut Strips | Americas - 19900 |
|
$0.0022 / $0.0343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0013 | Buy Now |
DISTI #
83682913
|
Verical | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Date Code: 2427 | Americas - 140000 |
|
$0.0016 | Buy Now |
DISTI #
62307250
|
Verical | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 19900 Package Multiple: 1 Date Code: 2213 | Americas - 19900 |
|
$0.0022 | Buy Now |
DISTI #
C1S527800177498
|
Chip1Stop | Surface Mount Resistor | 140000 |
|
$0.0016 | Buy Now |
DISTI #
C1S527800526029
|
Chip1Stop | Surface Mount Resistor | 19900 |
|
$0.0022 | Buy Now |