Part Details for NRC04J201TRF by NIC Components Corp
Results Overview of NRC04J201TRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04J201TRF Information
NRC04J201TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04J201TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8070
|
Newark | Res, 200R, 5%, 0.063W, 0402, Thick Film, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80000 |
|
$0.0010 | Buy Now |
DISTI #
08AH0281
|
Newark | Res, 200R, 5%, 0.063W, 0402, Thick Film, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rati... more RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
08AH8070
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product t... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
80000 Partner Stock |
|
$0.0050 / $0.0190 | Buy Now |
DISTI #
NRC04J201TRF
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000 Factory Stock |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
V72:2272_16257932
|
Arrow Electronics | Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1720 Container: Cut Strips | Americas - 79 |
|
$0.0007 | Buy Now |
DISTI #
58298128
|
Verical | Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 80000 |
|
$0.0013 | Buy Now |
DISTI #
13765556
|
Verical | Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0017 | Buy Now |
DISTI #
15579712
|
Verical | Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0017 | Buy Now |
|
Bristol Electronics | 38841 |
|
RFQ | ||
|
Quest Components | 24172 |
|
$0.0018 / $0.0090 | Buy Now |
Part Details for NRC04J201TRF
NRC04J201TRF CAD Models
NRC04J201TRF Part Data Attributes
|
NRC04J201TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J201TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
NRC04J201TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC04J201TRF can be found in the NIC Components Corp's application note or on their website. It typically includes a rectangular pad with a size of 1.3mm x 0.8mm and a solder mask clearance of 0.1mm.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to derate the component's power rating at high temperatures. Consult with NIC Components Corp or a thermal expert to determine the safe operating conditions for your specific application.
-
To prevent ESD damage, handle the component in an ESD-controlled environment, use ESD-protective packaging, and follow proper handling and storage procedures. It's also recommended to use ESD protection devices in the circuit design.
-
The recommended soldering profile for NRC04J201TRF is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 30-60 seconds, and a cooling rate of 3-5°C/second. Consult with NIC Components Corp or a soldering expert for more specific guidance.
-
While the datasheet doesn't specify vibration or shock ratings, it's recommended to consult with NIC Components Corp or a mechanical expert to determine the component's suitability for your specific application. Additional mechanical support or component fixation may be required.