Part Details for NRC04F2741TRF by NIC Components Corp
Overview of NRC04F2741TRF by NIC Components Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F2741TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7559
|
Newark | Res, 2K74, 1%, 0.063W, 0402, Thick Film, Resistance:2.74Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2741TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 69900 |
|
$0.0050 / $0.0440 | Buy Now |
DISTI #
08AH0030
|
Newark | Res, 2K74, 1%, 0.063W, 0402, Thick Film, Resistance:2.74Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2741TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
NRC04F2741TRF
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F2741TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000420000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
08AH7559
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH7559) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 69900 Partner Stock |
|
$0.0070 / $0.0440 | Buy Now |
DISTI #
V72:2272_16247774
|
Arrow Electronics | Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1703 Container: Cut Strips | Americas - 20098 |
|
$0.0010 / $0.0185 | Buy Now |
|
Future Electronics | NRC Series 0402 2.74 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
7334599
|
Verical | Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 210000 |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
59203457
|
Verical | Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 69900 |
|
$0.0013 | Buy Now |
DISTI #
33739610
|
Verical | Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5001 Package Multiple: 1 Date Code: 1703 | Americas - 20098 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
7663146
|
Verical | Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0017 | Buy Now |
Part Details for NRC04F2741TRF
NRC04F2741TRF CAD Models
NRC04F2741TRF Part Data Attributes
|
NRC04F2741TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F2741TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F2741TRF
This table gives cross-reference parts and alternative options found for NRC04F2741TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F2741TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF04022K741%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F2741TRF vs ADF04022K741%100PPM/KNS |
BCTS000402-2741FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2741TRF vs BCTS000402-2741FTH |
RTT022741FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2741TRF vs RTT022741FTH |
CRCW0402-HP1002K741%EF4E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F2741TRF vs CRCW0402-HP1002K741%EF4E3 |
AC0402FR-072K74L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2741TRF vs AC0402FR-072K74L |
AF0402FR-7D2K74L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F2741TRF vs AF0402FR-7D2K74L |
CPW10-2741-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2741TRF vs CPW10-2741-FY |
CR0402-FX-2741GPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2741TRF vs CR0402-FX-2741GPF |
AC0402FR-7D2K74L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | NRC04F2741TRF vs AC0402FR-7D2K74L |
ADF04022K741%100PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F2741TRF vs ADF04022K741%100PPM/KNP |