Part Details for NRC04F2492TRF by NIC Components Corp
Overview of NRC04F2492TRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F2492TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7529
|
Newark | Res, 24K9, 1%, 0.063W, 0402, Thick Film, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2492TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58675 |
|
Buy Now | |
DISTI #
08AH5474
|
Newark | Res, 24K9, 1%, 0.063W, 0402, Thick Film, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2492TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F2492TRF
|
Avnet Americas | Res Thick Film 0402 24.9K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F2492TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
08AH7529
|
Avnet Americas | Res Thick Film 0402 24.9K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH7529) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 58675 Partner Stock |
|
RFQ | |
DISTI #
V72:2272_16254692
|
Arrow Electronics | Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 18559 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1830 Container: Cut Strips | Americas - 18559 |
|
$0.0013 | Buy Now |
|
Future Electronics | NRC Series 0402 24.9 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
58297611
|
Verical | Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 58675 |
|
$0.0013 | Buy Now |
DISTI #
31267838
|
Verical | Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 18559 Package Multiple: 1 Date Code: 1830 | Americas - 18559 |
|
$0.0013 | Buy Now |
|
Bristol Electronics | 19000 |
|
RFQ | ||
|
Quest Components | 15200 |
|
$0.0021 / $0.0105 | Buy Now |
Part Details for NRC04F2492TRF
NRC04F2492TRF CAD Models
NRC04F2492TRF Part Data Attributes
|
NRC04F2492TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F2492TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F2492TRF
This table gives cross-reference parts and alternative options found for NRC04F2492TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F2492TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR10-2492-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2492TRF vs CR10-2492-FN |
NRC04F2492HTRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2492TRF vs NRC04F2492HTRF |
CR0402FF2492G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2492TRF vs CR0402FF2492G |
CDP040224K91%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | NRC04F2492TRF vs CDP040224K91%100PPM/KNS |
RC0402FR-1024K9 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NRC04F2492TRF vs RC0402FR-1024K9 |
RMCF0402FT24K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2492TRF vs RMCF0402FT24K9 |
CR0402-FX-2492GLF | Bourns Inc | $0.0048 | Fixed Resistor, Ruthenium Oxide, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NRC04F2492TRF vs CR0402-FX-2492GLF |
ADF040224K91%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F2492TRF vs ADF040224K91%100PPM/KNS |
RMF04FT2492 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F2492TRF vs RMF04FT2492 |
RTT022492FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F2492TRF vs RTT022492FBA |