Part Details for NRC04F1100TRF by NIC Components Corp
Results Overview of NRC04F1100TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04F1100TRF Information
NRC04F1100TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04F1100TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH5465
|
Newark | Res, 110R, 1%, 0.063W, 0402, Thick Film, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51000 |
|
Buy Now | |
DISTI #
08AH2582
|
Newark | Res, 110R, 1%, 0.063W, 0402, Thick Film, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F1100TRF
|
Avnet Americas | Res Thick Film 0402 110 Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel |
10000 230000 Factory Stock |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
08AH5465
|
Avnet Americas | Res Thick Film 0402 110 Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Product that comes on tap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
51000 Partner Stock |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
V72:2272_16261294
|
Arrow Electronics | Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1627 Container: Cut Strips | Americas - 3904 |
|
Buy Now | |
|
Future Electronics | NRC Series 0402 110 Ohm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
7721544
|
Verical | Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 120000 |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
58298124
|
Verical | Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 51000 |
|
$0.0013 | Buy Now |
DISTI #
7665306
|
Verical | Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0017 | Buy Now |
DISTI #
NRC04F1100TRF
|
Avnet Abacus | Res Thick Film 0402 110 Ohm 1 116W 100ppmC Molded SMD SMD Paper TR - Tape and Reel (Alt: NRC04F1100T... more RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC04F1100TRF
NRC04F1100TRF CAD Models
NRC04F1100TRF Part Data Attributes
|
NRC04F1100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1100TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1100TRF
This table gives cross-reference parts and alternative options found for NRC04F1100TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1100TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0402FR-7D110RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F1100TRF vs AC0402FR-7D110RL |
RTT021100FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F1100TRF vs RTT021100FH5 |
CR10-1100-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F1100TRF vs CR10-1100-FK |
AC0402FR-07110RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F1100TRF vs AC0402FR-07110RL |
RC0402FR-10110R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NRC04F1100TRF vs RC0402FR-10110R |
ADF0402110R1%100PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NRC04F1100TRF vs ADF0402110R1%100PPM/KNP |
RC0402FR-07110R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NRC04F1100TRF vs RC0402FR-07110R |
CRCW0402110RFKEDC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NRC04F1100TRF vs CRCW0402110RFKEDC |
RM04FTN1100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | NRC04F1100TRF vs RM04FTN1100 |
RM04FLN1100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NRC04F1100TRF vs RM04FLN1100 |