Part Details for NRC04F1003TRF by NIC Components Corp
Overview of NRC04F1003TRF by NIC Components Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1003TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH5445
|
Newark | Res, 100K, 1%, 0.063W, 0402, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1003TRF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74077 |
|
$0.0010 | Buy Now |
DISTI #
07AH9870
|
Newark | Res, 100K, 1%, 0.063W, 0402, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1003TRF Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
4988-NRC04F1003TRFCT-ND
|
DigiKey | RES 100K OHM 1% 1/16W 0402 Min Qty: 1 Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90079 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
NRC04F1003TRF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F1003TRF) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 4860000 Factory Stock |
|
$0.0012 | Buy Now |
DISTI #
NRC04F1003TRF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F1003TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 4860000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
08AH5445
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH5445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 75077 Partner Stock |
|
$0.0070 / $0.0440 | Buy Now |
|
Future Electronics | NRC Series 0402 100 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 3380000Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 10000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Bristol Electronics | 7924 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 100K Ohm, 25V, 1±%, 100ppm, 0402 Case Size | 42474 |
|
$0.0012 / $0.0064 | Buy Now |
Part Details for NRC04F1003TRF
NRC04F1003TRF CAD Models
NRC04F1003TRF Part Data Attributes:
|
NRC04F1003TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1003TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1003TRF
This table gives cross-reference parts and alternative options found for NRC04F1003TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1003TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402FT100K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1003TRF vs RMEF0402FT100K |
NRC04F1003HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04F1003TRF vs NRC04F1003HTRF |
CR0402-FX-1003GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1003TRF vs CR0402-FX-1003GPF |
NRC04F1003TR30F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04F1003TRF vs NRC04F1003TR30F |
AC0402FR-7D100KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F1003TRF vs AC0402FR-7D100KL |
CR0402AFX-1003GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1003TRF vs CR0402AFX-1003GLF |
CRCW0402100KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F1003TRF vs CRCW0402100KFKEDC |
CR0402AFX-1003GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1003TRF vs CR0402AFX-1003GAS |