Part Details for NRC02J223TRF by NIC Components Corp
Overview of NRC02J223TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC02J223TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH5329
|
Newark | Res, 22K, 5%, 0.05W, 0201, Thick Film, Resistance:22Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NRC02J223TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH5330
|
Newark | Res, 22K, 5%, 0.05W, 0201, Thick Film, Resistance:22Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NRC02J223TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC02J223TRF
|
Avnet Americas | Res Thick Film 0201 22K Ohm 5% 1/20W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC02J223TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
V72:2272_17668425
|
Arrow Electronics | Res Thick Film 0201 22K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1447 Container: Cut Strips | Americas - 5005 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
V79:2366_23280148
|
Arrow Electronics | Res Thick Film 0201 22K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1447 | Americas - 5000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0018 | Buy Now |
DISTI #
30239971
|
Verical | Res Thick Film 0201 22K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4546 Package Multiple: 1 Date Code: 1447 | Americas - 5005 |
|
$0.0023 | Buy Now |
DISTI #
32704240
|
Verical | Res Thick Film 0201 22K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2501 Package Multiple: 1 Date Code: 1447 | Americas - 5000 |
|
$0.0023 | Buy Now |
Part Details for NRC02J223TRF
NRC02J223TRF CAD Models
NRC02J223TRF Part Data Attributes
|
NRC02J223TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC02J223TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRC02J223TRF
This table gives cross-reference parts and alternative options found for NRC02J223TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC02J223TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0201-223-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | NRC02J223TRF vs MC0201-223-JTW |
MC0201-223-JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | NRC02J223TRF vs MC0201-223-JB |
CR0201-20W-223JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | VENKEL LTD | NRC02J223TRF vs CR0201-20W-223JSNT |
MC0201-223-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | NRC02J223TRF vs MC0201-223-JBW |
CR0201-20W-223JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | VENKEL LTD | NRC02J223TRF vs CR0201-20W-223JSNT-13 |