NRC02F4871TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of NRC02F4871TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for NRC02F4871TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRC02F4871TRF
Avnet Americas Res Thick Film 0201 4.87K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC02F4871TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0041
  • 20,000 $0.0039
  • 40,000 $0.0038
$0.0038 / $0.0041 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.0018
$0.0018 Buy Now
DISTI # 61685232
Verical Res Thick Film 0201 4.87K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Americas - 60000
  • 10,000 $0.0058
  • 20,000 $0.0053
  • 40,000 $0.0049
$0.0049 / $0.0058 Buy Now
DISTI # C1S527800385510
Chip1Stop Res Thick Film 0201 4.87K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes 60000
  • 10,000 $0.0062
  • 20,000 $0.0059
$0.0059 / $0.0062 Buy Now

CAD Models for NRC02F4871TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC02F4871TRF by NIC Components Corp

NRC02F4871TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.25 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. NRC02F4871TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC02F4871TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC02F4871TRF by NIC Components Corp

  • Please alert me when NRC02F4871TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC02F4871TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC02F4871TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC02F4871TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC02F4871TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC02F4871TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: