Part Details for NRC02F3323TRF by NIC Components Corp
Overview of NRC02F3323TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC02F3323TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC02F3323TRF
|
Avnet Americas | Res Thick Film 0201 332K Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC02F3323TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
V72:2272_17661685
|
Arrow Electronics | Res Thick Film 0201 332K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1444 Container: Cut Strips | Americas - 5005 |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
V79:2366_23280135
|
Arrow Electronics | Res Thick Film 0201 332K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 Date Code: 1444 | Americas - 5000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0018 | Buy Now |
DISTI #
25818640
|
Verical | Res Thick Film 0201 332K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5001 Package Multiple: 1 Date Code: 1444 | Americas - 5005 |
|
$0.0033 | Buy Now |
DISTI #
32460534
|
Verical | Res Thick Film 0201 332K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 Date Code: 1444 | Americas - 5000 |
|
$0.0033 | Buy Now |
DISTI #
C1S527800453264
|
Chip1Stop | Res Thick Film 0201 332K Ohm 1% 0.05W(1/20W) ±200ppm/℃ SMD T/R RoHS: Compliant | 5005 |
|
$0.0033 | Buy Now |
DISTI #
C1S527800269674
|
Chip1Stop | Res Thick Film 0201 332K Ohm 1% 0.05W(1/20W) ±200ppm/℃ SMD T/R RoHS: Compliant | 5000 |
|
$0.0035 | Buy Now |
Part Details for NRC02F3323TRF
NRC02F3323TRF CAD Models
NRC02F3323TRF Part Data Attributes
|
NRC02F3323TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC02F3323TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 332000ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NRC02F3323TRF
This table gives cross-reference parts and alternative options found for NRC02F3323TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC02F3323TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0201-3323-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 332000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | NRC02F3323TRF vs MC0201-3323-FTQ |
MC0201-3323-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 332000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | NRC02F3323TRF vs MC0201-3323-FBQ |
CR0201-20W-3323FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 332000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | VENKEL LTD | NRC02F3323TRF vs CR0201-20W-3323FSNT-13 |
MC0201-3323-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 332000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RCD Components Inc | NRC02F3323TRF vs MC0201-3323-FBW |
CR0201-20W-3323FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 332000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | VENKEL LTD | NRC02F3323TRF vs CR0201-20W-3323FSNT |