There are no models available for this part yet.
Overview of NRC-S06F2552TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-S06F2552TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-S06F2552TRF
|
Avnet Americas | RES THKFLM 0603 25.5K OHM 1% 1/10W 200PPM/ C SMD - Tape and Reel (Alt: NRC-S06F2552TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
NRC-S06F2552TRF
|
Avnet Americas | RES THKFLM 0603 25.5K OHM 1% 1/10W 200PPM/ C SMD - Tape and Reel (Alt: NRC-S06F2552TRF) RoHS: Compliant Min Qty: 250000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
V72:2272_17709262
|
Arrow Electronics | Res Thick Film 0603 25.5K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1717 Container: Cut Strips | Americas - 3750 |
|
$0.0087 / $0.0096 | Buy Now | |
DISTI #
25929943
|
Verical | Res Thick Film 0603 25.5K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 695 Package Multiple: 1 Date Code: 1717 | Americas - 3750 |
|
$0.0087 / $0.0089 | Buy Now | |
Bristol Electronics | Min Qty: 89 | 20000 |
|
$0.0056 / $0.0563 | Buy Now | ||
Quest Components | 16000 |
|
$0.0075 / $0.0750 | Buy Now |