Part Details for NRC-S06F1743TRF by NIC Components Corp
Overview of NRC-S06F1743TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-S06F1743TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-S06F1743TRF
|
Avnet Americas | RES THKFLM 0603 174K OHM 1% 1/10W 200PPM/ C SMD - Tape and Reel (Alt: NRC-S06F1743TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 89 | 25000 |
|
$0.0048 / $0.0563 | Buy Now |
|
Quest Components | 20000 |
|
$0.0075 / $0.0750 | Buy Now |