Part Details for NRC-AS50F2942TRF by NIC Components Corp
Overview of NRC-AS50F2942TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS50F2942TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS50F2942TRF
|
Avnet Americas | Res Thick Film 2010 29.4K Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS50F2942TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0420 | Buy Now |
Part Details for NRC-AS50F2942TRF
NRC-AS50F2942TRF CAD Models
NRC-AS50F2942TRF Part Data Attributes
|
NRC-AS50F2942TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50F2942TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50F2942TRF
This table gives cross-reference parts and alternative options found for NRC-AS50F2942TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50F2942TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT29K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS50F2942TRF vs RMCS2010FT29K4 |
CR022942F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC-AS50F2942TRF vs CR022942F |
201007F2942BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F2942TRF vs 201007F2942BCE |
MC2010-2942-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50F2942TRF vs MC2010-2942-FBQ |
RMC1/2K2942FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC-AS50F2942TRF vs RMC1/2K2942FB |
WR20X2942FTL | Fixed Resistor, 0.5W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS50F2942TRF vs WR20X2942FTL |
201007F2942BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F2942TRF vs 201007F2942BA |
201007F2942C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F2942TRF vs 201007F2942C5E |
RMC-222942FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | NRC-AS50F2942TRF vs RMC-222942FK |
NMCT2010FT29K4 | RESISTOR, 0.75W, 1%, 100ppm, 29400ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS50F2942TRF vs NMCT2010FT29K4 |