Part Details for NRC-AS25D8663TRF by NIC Components Corp
Results Overview of NRC-AS25D8663TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC-AS25D8663TRF Information
NRC-AS25D8663TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC-AS25D8663TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS25D8663TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS25D8663TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 / $0.0475 | Buy Now |
Part Details for NRC-AS25D8663TRF
NRC-AS25D8663TRF CAD Models
NRC-AS25D8663TRF Part Data Attributes
|
NRC-AS25D8663TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS25D8663TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 866000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS25D8663TRF
This table gives cross-reference parts and alternative options found for NRC-AS25D8663TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS25D8663TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC1210DTD866K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 866000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NRC-AS25D8663TRF vs RGC1210DTD866K |
CR1210-4W-8663DPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | NRC-AS25D8663TRF vs CR1210-4W-8663DPT |
CAS14D8663CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 866000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRC-AS25D8663TRF vs CAS14D8663CT |
CR1210-4W-8663DSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | NRC-AS25D8663TRF vs CR1210-4W-8663DSNT-13 |
TSR4GTD8663V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 866000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | NRC-AS25D8663TRF vs TSR4GTD8663V |
CRB32TR8663D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 866000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | NRC-AS25D8663TRF vs CRB32TR8663D |
MC1210-8663-DT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 866000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRC-AS25D8663TRF vs MC1210-8663-DT |
SF10H8663DGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 866000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRC-AS25D8663TRF vs SF10H8663DGL |
RS1210K8663DCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 866000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NRC-AS25D8663TRF vs RS1210K8663DCL |
RK73H2ERTTEB8663D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 866000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | NRC-AS25D8663TRF vs RK73H2ERTTEB8663D |