Part Details for NRC-AS10J205TRF by NIC Components Corp
Overview of NRC-AS10J205TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10J205TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3164
|
Newark | Res, 2M, 5%, 0.125W, 0805, Thick Film, Resistance:2Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NRC-AS10J205TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
52AH3165
|
Newark | Res, 2M, 5%, 0.125W, 0805, Thick Film, Resistance:2Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NRC-AS10J205TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS10J205TRF
|
Avnet Americas | Res Thick Film 0805 2M Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS10J205TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0039 / $0.0045 | Buy Now |
DISTI #
34009071
|
Verical | Res Thick Film 0805 2M Ohm 5% 0.125W(1/8W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0055 | Buy Now |
DISTI #
C1S527800542328
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0069 | Buy Now |
Part Details for NRC-AS10J205TRF
NRC-AS10J205TRF CAD Models
NRC-AS10J205TRF Part Data Attributes
|
NRC-AS10J205TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10J205TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10J205TRF
This table gives cross-reference parts and alternative options found for NRC-AS10J205TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10J205TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805JT2M00 | RESISTOR, 0.125W, 5%, 200ppm, 2000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS10J205TRF vs NMCT0805JT2M00 |
CR0805-JW-205ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NRC-AS10J205TRF vs CR0805-JW-205ELF |
RCA08052M00JNEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC-AS10J205TRF vs RCA08052M00JNEAAP |
RK73B2ARTTPD205J | RES,SMT,THICK FILM,2M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | NRC-AS10J205TRF vs RK73B2ARTTPD205J |
WR08X205JGLJ | Fixed Resistor, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS10J205TRF vs WR08X205JGLJ |
FCF05JV-205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC-AS10J205TRF vs FCF05JV-205 |
RMCF0805JB2M00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS10J205TRF vs RMCF0805JB2M00 |
RMS10JT205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NRC-AS10J205TRF vs RMS10JT205 |
RMNW20-205JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NRC-AS10J205TRF vs RMNW20-205JTP |
WR08X205JGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS10J205TRF vs WR08X205JGR |