Part Details for NRC-AS10F8062TRF by NIC Components Corp
Overview of NRC-AS10F8062TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10F8062TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10F8062TRF
|
Avnet Americas | Res Thick Film 0805 80.6K Ohm 1% 1/8W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS10F8062TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0050 / $0.0058 | Buy Now |
DISTI #
V79:2366_23280014
|
Arrow Electronics | Res Thick Film 0805 80.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 8000 Package Multiple: 1 Date Code: 1553 | Americas - 8000 |
|
Buy Now | |
DISTI #
V72:2272_17663255
|
Arrow Electronics | Res Thick Film 0805 80.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1614 Container: Cut Strips | Americas - 1204 |
|
$0.0040 / $0.0042 | Buy Now |
DISTI #
32693908
|
Verical | Res Thick Film 0805 80.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 8000 Package Multiple: 1 Date Code: 1601 | Americas - 8000 |
|
$0.0040 | Buy Now |
DISTI #
C1S527800580328
|
Chip1Stop | Surface Mount Resistor | 8000 |
|
$0.0043 | Buy Now |
DISTI #
C1S527800422501
|
Chip1Stop | Surface Mount Resistor | 1204 |
|
$0.0040 | Buy Now |
Part Details for NRC-AS10F8062TRF
NRC-AS10F8062TRF CAD Models
NRC-AS10F8062TRF Part Data Attributes
|
NRC-AS10F8062TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10F8062TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10F8062TRF
This table gives cross-reference parts and alternative options found for NRC-AS10F8062TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10F8062TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-1380K6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10F8062TRF vs RC0805FR-1380K6L |
CRCW080580K6FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC-AS10F8062TRF vs CRCW080580K6FKTA |
RMCS0805FT80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS10F8062TRF vs RMCS0805FT80K6 |
CR0805-FX-8062ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NRC-AS10F8062TRF vs CR0805-FX-8062ELF |
CRCW080580K6FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC-AS10F8062TRF vs CRCW080580K6FKEAC |
AF0805FR-0780K6L | Fixed Resistor, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10F8062TRF vs AF0805FR-0780K6L |
RCA080580K6FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS10F8062TRF vs RCA080580K6FKEA |
RC0805FR-0780K6P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10F8062TRF vs RC0805FR-0780K6P |
CRCW080580K6FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS10F8062TRF vs CRCW080580K6FKEA |
AC0805FR-0780K6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10F8062TRF vs AC0805FR-0780K6L |