There are no models available for this part yet.
Overview of NRC-AS10F5363TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS10F5363TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS10F5363TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10F5363TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0049 | Buy Now | |
DISTI #
32693932
|
Verical | Res Thick Film 0805 536K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1960 Package Multiple: 1 Date Code: 1544 | Americas - 1960 |
|
$0.0050 | Buy Now | |
DISTI #
C1S527800414690
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1960 |
|
$0.0074 / $0.0369 | Buy Now |
CAD Models for NRC-AS10F5363TRF by NIC Components Corp
Part Data Attributes for NRC-AS10F5363TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
536000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NRC-AS10F5363TRF
This table gives cross-reference parts and alternative options found for NRC-AS10F5363TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10F5363TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F5363ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NRC-AS10F5363TRF vs RC2012F5363ES |
CR0805F536KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | NRC-AS10F5363TRF vs CR0805F536KP05 |
CR0805F536KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC-AS10F5363TRF vs CR0805F536KD50 |
NRCA10F5363TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | NRC-AS10F5363TRF vs NRCA10F5363TRQYF |
AR0805FR-07536K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS10F5363TRF vs AR0805FR-07536K |
RM10F5363CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRC-AS10F5363TRF vs RM10F5363CTDK |
RK73H2AXTED5363F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10F5363TRF vs RK73H2AXTED5363F |
CR0805-8W-5363FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NRC-AS10F5363TRF vs CR0805-8W-5363FSNT-13 |
AC0805FR-10536KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC-AS10F5363TRF vs AC0805FR-10536KL |
MC0805-5363-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC-AS10F5363TRF vs MC0805-5363-FT101Q |