Part Details for NRC-AS10F23R2TRF by NIC Components Corp
Overview of NRC-AS10F23R2TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10F23R2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10F23R2TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10F23R2TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0049 | Buy Now |
DISTI #
V79:2366_23279973
|
Arrow Electronics | Res Thick Film 0805 23.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 2000 Package Multiple: 1 Date Code: 1544 | Americas - 2000 |
|
Buy Now | |
DISTI #
V72:2272_17660661
|
Arrow Electronics | Res Thick Film 0805 23.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1544 Container: Cut Strips | Americas - 5 |
|
$0.0040 | Buy Now |
DISTI #
32740779
|
Verical | Res Thick Film 0805 23.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 2000 Package Multiple: 1 Date Code: 1544 | Americas - 2000 |
|
$0.0040 | Buy Now |
DISTI #
C1S527800414636
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2000 |
|
$0.0048 | Buy Now |
DISTI #
C1S527800407548
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5 |
|
$0.0040 | Buy Now |
Part Details for NRC-AS10F23R2TRF
NRC-AS10F23R2TRF CAD Models
NRC-AS10F23R2TRF Part Data Attributes
|
NRC-AS10F23R2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10F23R2TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10F23R2TRF
This table gives cross-reference parts and alternative options found for NRC-AS10F23R2TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10F23R2TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA080523R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS10F23R2TRF vs RCA080523R2FKEA |
RMEF0805FT23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC-AS10F23R2TRF vs RMEF0805FT23R2 |
CRCW080523R2FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC-AS10F23R2TRF vs CRCW080523R2FKTA |
AC0805FR-0723R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10F23R2TRF vs AC0805FR-0723R2L |
RMCS0805FT23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS10F23R2TRF vs RMCS0805FT23R2 |
RC0805FR-0723R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10F23R2TRF vs RC0805FR-0723R2L |
CRCW080523R2FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS10F23R2TRF vs CRCW080523R2FKEB |
CRCW080523R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS10F23R2TRF vs CRCW080523R2FKEA |
RC2012F23R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NRC-AS10F23R2TRF vs RC2012F23R2CS |