Part Details for NRC-AS10D2R32TRF by NIC Components Corp
Overview of NRC-AS10D2R32TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10D2R32TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS10D2R32TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10D2R32TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0241 | Buy Now |
Part Details for NRC-AS10D2R32TRF
NRC-AS10D2R32TRF CAD Models
NRC-AS10D2R32TRF Part Data Attributes
|
NRC-AS10D2R32TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10D2R32TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10D2R32TRF
This table gives cross-reference parts and alternative options found for NRC-AS10D2R32TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D2R32TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-10W-2R32DSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | NRC-AS10D2R32TRF vs CR0805-10W-2R32DSNT-13 |
RMCS0805DT2R32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NRC-AS10D2R32TRF vs RMCS0805DT2R32 |
RTT052R32DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | NRC-AS10D2R32TRF vs RTT052R32DTP |
BCTS000805-2R32DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NRC-AS10D2R32TRF vs BCTS000805-2R32DTP |
SR0805DR-132R32L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NRC-AS10D2R32TRF vs SR0805DR-132R32L |
AF0805DR-072R32L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NRC-AS10D2R32TRF vs AF0805DR-072R32L |
RTT052R32DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | NRC-AS10D2R32TRF vs RTT052R32DP4 |
CR0805-8W-2R32DPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | NRC-AS10D2R32TRF vs CR0805-8W-2R32DPT |
AC0805DR-072R32L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NRC-AS10D2R32TRF vs AC0805DR-072R32L |
RTT052R32DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.32ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | NRC-AS10D2R32TRF vs RTT052R32DP3 |