Part Details for NRC-AS100J364TRF by NIC Components Corp
Overview of NRC-AS100J364TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS100J364TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS100J364TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100J364TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0516 | Buy Now |
Part Details for NRC-AS100J364TRF
NRC-AS100J364TRF CAD Models
NRC-AS100J364TRF Part Data Attributes
|
NRC-AS100J364TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS100J364TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for NRC-AS100J364TRF
This table gives cross-reference parts and alternative options found for NRC-AS100J364TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100J364TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR25J364CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100J364TRF vs CAR25J364CT |
MR25X364JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NRC-AS100J364TRF vs MR25X364JBL |
WR25X364JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NRC-AS100J364TRF vs WR25X364JTL |
SR25X364JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100J364TRF vs SR25X364JTL |
CR2512T100T360K+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225, | NRC-AS100J364TRF vs CR2512T100T360K+-5% |
AS12JTE3603 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100J364TRF vs AS12JTE3603 |
MR25X364JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NRC-AS100J364TRF vs MR25X364JQL |
NRC-AS100J364TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100J364TRF vs NRC-AS100J364TRQYF |
RMCS2512JT360K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NRC-AS100J364TRF vs RMCS2512JT360K |
MC2512L6J3603SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | NRC-AS100J364TRF vs MC2512L6J3603SE |