Part Details for NRC-AS100F8R87TRF by NIC Components Corp
Overview of NRC-AS100F8R87TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS100F8R87TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS100F8R87TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100F8R87TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 / $0.0871 | Buy Now |
Part Details for NRC-AS100F8R87TRF
NRC-AS100F8R87TRF CAD Models
NRC-AS100F8R87TRF Part Data Attributes
|
NRC-AS100F8R87TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS100F8R87TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.87ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
EFUP | 15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NRC-AS100F8R87TRF
This table gives cross-reference parts and alternative options found for NRC-AS100F8R87TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100F8R87TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512L6F8R87SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.87ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | SPC Multicomp | NRC-AS100F8R87TRF vs MC2512L6F8R87SE |
CR-12FL9--8R87 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.87ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRC-AS100F8R87TRF vs CR-12FL9--8R87 |
RMCS2512FT8R87 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.87ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS100F8R87TRF vs RMCS2512FT8R87 |
NMCT2512FT8R87 | RESISTOR, 1W, 1%, 200ppm, 8.87ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS100F8R87TRF vs NMCT2512FT8R87 |
RC2512F8R87-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.87ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | NRC-AS100F8R87TRF vs RC2512F8R87-07-T70 |
SR25W8R87FTL | Fixed Resistor, 1W, 8.87ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NRC-AS100F8R87TRF vs SR25W8R87FTL |
WR25W8R87FTL | Fixed Resistor, 1W, 8.87ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F8R87TRF vs WR25W8R87FTL |
CR-12FLF--8R87 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.87ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRC-AS100F8R87TRF vs CR-12FLF--8R87 |
NRC-AS100F8R87TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.87ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | NRC-AS100F8R87TRF vs NRC-AS100F8R87TRQYF |