Part Details for NRC-AS100F47R5TRF by NIC Components Corp
Overview of NRC-AS100F47R5TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS100F47R5TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3188
|
Newark | Res, 47R5, 1%, 1W, 2512, Thick Film, Resistance:47.5Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:250V Rohs Compliant: Yes |Nic Components NRC-AS100F47R5TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1346 |
|
$0.0220 | Buy Now |
DISTI #
52AH3189
|
Newark | Res, 47R5, 1%, 1W, 2512, Thick Film, Resistance:47.5Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:250V Rohs Compliant: Yes |Nic Components NRC-AS100F47R5TRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
52AH3188
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1346 Partner Stock |
|
$0.2130 / $0.4920 | Buy Now |
DISTI #
NRC-AS100F47R5TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100F47R5TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
Part Details for NRC-AS100F47R5TRF
NRC-AS100F47R5TRF CAD Models
NRC-AS100F47R5TRF Part Data Attributes
|
NRC-AS100F47R5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS100F47R5TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NRC-AS100F47R5TRF
This table gives cross-reference parts and alternative options found for NRC-AS100F47R5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100F47R5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2512FT47R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS100F47R5TRF vs RMCS2512FT47R5 |
MR25X47R5FQL | Fixed Resistor, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F47R5TRF vs MR25X47R5FQL |
RC2512F47R5-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | NRC-AS100F47R5TRF vs RC2512F47R5-07-RG70 |
MC2512-47R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NRC-AS100F47R5TRF vs MC2512-47R5-FB101Q |
RMNW63K47R5FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | NRC-AS100F47R5TRF vs RMNW63K47R5FTE |
MR25X47R5FTL | Fixed Resistor, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS100F47R5TRF vs MR25X47R5FTL |
CAR25F47R5CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | NRC-AS100F47R5TRF vs CAR25F47R5CT |
MC2512-47R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NRC-AS100F47R5TRF vs MC2512-47R5-FT101 |
MC2512-47R5-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS100F47R5TRF vs MC2512-47R5-FT101W |
MC2512-47R5-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NRC-AS100F47R5TRF vs MC2512-47R5-FT101Q |