Part Details for NRC-AS100D2100TRF by NIC Components Corp
Overview of NRC-AS100D2100TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS100D2100TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS100D2100TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100D2100TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0939 | Buy Now |
Part Details for NRC-AS100D2100TRF
NRC-AS100D2100TRF CAD Models
NRC-AS100D2100TRF Part Data Attributes
|
NRC-AS100D2100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS100D2100TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for NRC-AS100D2100TRF
This table gives cross-reference parts and alternative options found for NRC-AS100D2100TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100D2100TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-12DL9--210R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100D2100TRF vs CR-12DL9--210R |
RMCS2512DT210R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NRC-AS100D2100TRF vs RMCS2512DT210R |
CR2512T100T210R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 1225, | NRC-AS100D2100TRF vs CR2512T100T210R+-0.5% |
CAS25D2100CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100D2100TRF vs CAS25D2100CT |
RM1WR-210R-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | NRC-AS100D2100TRF vs RM1WR-210R-D |
RGC2512DTD210R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NRC-AS100D2100TRF vs RGC2512DTD210R |
NRC-AS100D2100TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NRC-AS100D2100TRF vs NRC-AS100D2100TRQYF |
CR-12DL4--210R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100D2100TRF vs CR-12DL4--210R |
RM25D2100CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100D2100TRF vs RM25D2100CT-X |