Part Details for NRC-AS06J471TRF by NIC Components Corp
Overview of NRC-AS06J471TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06J471TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3050
|
Newark | Res, 470R, 5%, 0.1W, 0603, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06J471TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4970 |
|
$0.0010 | Buy Now |
DISTI #
52AH3051
|
Newark | Res, 470R, 5%, 0.1W, 0603, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06J471TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
52AH3050
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 470 OHM 5% 1/10W 200PPM/ C SMD - Product that comes on tape, but is not reeled (Alt: 52AH3050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4970 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
NRC-AS06J471TRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 470 OHM 5% 1/10W 200PPM/ C SMD - Tape and Reel (Alt: NRC-AS06J471TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
V72:2272_17666129
|
Arrow Electronics | Res Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1451 Container: Cut Strips | Americas - 1929 |
|
$0.0010 / $0.0011 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 90000 |
|
$0.0027 / $0.0338 | Buy Now |
|
Quest Components | 72000 |
|
$0.0039 / $0.0450 | Buy Now | |
DISTI #
C1S527800456207
|
Chip1Stop | Res Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes | 1929 |
|
$0.0015 | Buy Now |
Part Details for NRC-AS06J471TRF
NRC-AS06J471TRF CAD Models
NRC-AS06J471TRF Part Data Attributes
|
NRC-AS06J471TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06J471TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06J471TRF
This table gives cross-reference parts and alternative options found for NRC-AS06J471TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06J471TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA0603470R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06J471TRF vs CQA0603470R-5%100PPM/KNP5 |
RC0603JR-07470RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06J471TRF vs RC0603JR-07470RP |
CR0603T100X470R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | NRC-AS06J471TRF vs CR0603T100X470R+/-5% |
CR-03JLA--470R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06J471TRF vs CR-03JLA--470R |
WR06X471JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NRC-AS06J471TRF vs WR06X471JTL |
NS03WAJ0471T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS06J471TRF vs NS03WAJ0471T5E |
CR-03JL7--470R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | NRC-AS06J471TRF vs CR-03JL7--470R- |
RTT03471JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | NRC-AS06J471TRF vs RTT03471JTP |
RC0603JR-10470RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06J471TRF vs RC0603JR-10470RL |
CQA0603470R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06J471TRF vs CQA0603470R-5%100PPM/KNP20 |