Part Details for NRC-AS06D97R6TRQYF by NIC Components Corp
Overview of NRC-AS06D97R6TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS06D97R6TRQYF
NRC-AS06D97R6TRQYF CAD Models
NRC-AS06D97R6TRQYF Part Data Attributes
|
NRC-AS06D97R6TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06D97R6TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06D97R6TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS06D97R6TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D97R6TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-1397R6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06D97R6TRQYF vs RC0603DR-1397R6P |
CR0603-16W-97R6DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D97R6TRQYF vs CR0603-16W-97R6DPT |
CDP060397R60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D97R6TRQYF vs CDP060397R60.5%100PPM/KKP20 |
ERJS03D97R6V | Fixed Resistor, | Panasonic Electronic Components | NRC-AS06D97R6TRQYF vs ERJS03D97R6V |
SF06H97R6DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06D97R6TRQYF vs SF06H97R6DBL |
CDP060397R60.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D97R6TRQYF vs CDP060397R60.5%100PPM/KNP5 |
ADF060397R60.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D97R6TRQYF vs ADF060397R60.5%100PPM/KKP5 |
RTT0397R6DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | NRC-AS06D97R6TRQYF vs RTT0397R6DTP |
CDP060397R60.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D97R6TRQYF vs CDP060397R60.5%100PPM/KKP5 |
RTT0397R6DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97.6ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | NRC-AS06D97R6TRQYF vs RTT0397R6DP3 |