Part Details for NRC-AS04D2103TRF by NIC Components Corp
Overview of NRC-AS04D2103TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04D2103TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS04D2103TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04D2103TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0090 | Buy Now |
Part Details for NRC-AS04D2103TRF
NRC-AS04D2103TRF CAD Models
NRC-AS04D2103TRF Part Data Attributes
|
NRC-AS04D2103TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04D2103TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04D2103TRF
This table gives cross-reference parts and alternative options found for NRC-AS04D2103TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04D2103TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS04D2103CT | Fixed Resistor, 0.0625W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NRC-AS04D2103TRF vs CAS04D2103CT |
RMCH10K2103DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04D2103TRF vs RMCH10K2103DTH |
CR-02DLD--210K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NRC-AS04D2103TRF vs CR-02DLD--210K |
CR0402-16W-2103DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS04D2103TRF vs CR0402-16W-2103DT-13 |
CR0402T100Y210K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | NRC-AS04D2103TRF vs CR0402T100Y210K+-0.5% |
0402WGD2103TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04D2103TRF vs 0402WGD2103TCE |
RK73H1EGTPS2103D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04D2103TRF vs RK73H1EGTPS2103D |
RMC1/16SK2103DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04D2103TRF vs RMC1/16SK2103DB |
RMCS0402DT210K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS04D2103TRF vs RMCS0402DT210K |
CR-02DL6--210K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NRC-AS04D2103TRF vs CR-02DL6--210K |