Part Details for NRC-AS02J113TRQYF by NIC Components Corp
Overview of NRC-AS02J113TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS02J113TRQYF
NRC-AS02J113TRQYF CAD Models
NRC-AS02J113TRQYF Part Data Attributes
|
NRC-AS02J113TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS02J113TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRC-AS02J113TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS02J113TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS02J113TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/2011K05%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SEI Stackpole Electronics Inc | NRC-AS02J113TRQYF vs RMCS1/2011K05%A |
RC01W113JCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02J113TRQYF vs RC01W113JCG |
TSR20GJ113V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | NRC-AS02J113TRQYF vs TSR20GJ113V |
232280370113L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02J113TRQYF vs 232280370113L |
CR05-113-JN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRC-AS02J113TRQYF vs CR05-113-JN |
CRG0201J11K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 11000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | NRC-AS02J113TRQYF vs CRG0201J11K |
RTT01113JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | NRC-AS02J113TRQYF vs RTT01113JH5 |
RTT01113JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | NRC-AS02J113TRQYF vs RTT01113JH0 |
232280370113 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02J113TRQYF vs 232280370113 |
CR06-113JE | Fixed Resistor, 0.05W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | NRC-AS02J113TRQYF vs CR06-113JE |