Datasheets
NRBX680M160V12.5X25F by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT

Part Details for NRBX680M160V12.5X25F by NIC Components Corp

Overview of NRBX680M160V12.5X25F by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NRBX680M160V12.5X25F

Part # Distributor Description Stock Price Buy
DISTI # NRBX680M160V12.5X25F
Avnet Abacus Aluminum Electrolytic Capacitor, 68 uF, 160 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRBX680M160V12.5X25F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for NRBX680M160V12.5X25F

NRBX680M160V12.5X25F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRBX680M160V12.5X25F Part Data Attributes

NRBX680M160V12.5X25F NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRBX680M160V12.5X25F NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
ESR 1330 mΩ
JESD-609 Code e3
Leakage Current 0.5352 mA
Length 25 mm
Manufacturer Series NRBX
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 380 mA
Series NRBX
Surface Mount NO
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for NRBX680M160V12.5X25F

This table gives cross-reference parts and alternative options found for NRBX680M160V12.5X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX680M160V12.5X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRBX680M160V12.5X25TB15MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp NRBX680M160V12.5X25F vs NRBX680M160V12.5X25TB15MMPNF
8680MBMAB25RYN711P CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX680M160V12.5X25F vs 8680MBMAB25RYN711P
160BXA68MEFCRI12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation NRBX680M160V12.5X25F vs 160BXA68MEFCRI12.5X25
1680MBMAB25RTN311P CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX680M160V12.5X25F vs 1680MBMAB25RTN311P
8680MBMAB25RFN2110 CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX680M160V12.5X25F vs 8680MBMAB25RFN2110
1680MBMAB25RAN211B CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX680M160V12.5X25F vs 1680MBMAB25RAN211B
8680MBMAB25RTN311M CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX680M160V12.5X25F vs 8680MBMAB25RTN311M
2680MBMAB25RYN7110 CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX680M160V12.5X25F vs 2680MBMAB25RYN7110
8680MBMAB25RTN0J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd NRBX680M160V12.5X25F vs 8680MBMAB25RTN0J
1680MBMAB25RXN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, Fenghua (HK) Electronics Ltd NRBX680M160V12.5X25F vs 1680MBMAB25RXN911B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRBX680M160V12.5X25F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRBX680M160V12.5X25F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRBX680M160V12.5X25F would you like to use for your alert(s)?
  • Please alert me when NRBX680M160V12.5X25F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRBX680M160V12.5X25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRBX680M160V12.5X25F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRBX680M160V12.5X25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRBX680M160V12.5X25F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRBX680M160V12.5X25F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: