Part Details for NRBX470M400V16X31.5SP7.5LLF by NIC Components Corp
Overview of NRBX470M400V16X31.5SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX470M400V16X31.5SP7.5LLF
NRBX470M400V16X31.5SP7.5LLF CAD Models
NRBX470M400V16X31.5SP7.5LLF Part Data Attributes
|
NRBX470M400V16X31.5SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX470M400V16X31.5SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7060 mΩ | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 840 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRBX470M400V16X31.5SP7.5LLF
This table gives cross-reference parts and alternative options found for NRBX470M400V16X31.5SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX470M400V16X31.5SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2G476M1631MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | NRBX470M400V16X31.5SP7.5LLF vs RD2G476M1631MHL |
400YXA47MSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRBX470M400V16X31.5SP7.5LLF vs 400YXA47MSG16X31.5 |
400YXA47MRX16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRBX470M400V16X31.5SP7.5LLF vs 400YXA47MRX16X31.5 |
B43858C9476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRBX470M400V16X31.5SP7.5LLF vs B43858C9476M000 |
RD2G476M1631MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | NRBX470M400V16X31.5SP7.5LLF vs RD2G476M1631MHR |
400YXA47MRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRBX470M400V16X31.5SP7.5LLF vs 400YXA47MRI16X31.5 |
RD2G476M1631MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | NRBX470M400V16X31.5SP7.5LLF vs RD2G476M1631MJL |
RD2G476M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | NRBX470M400V16X31.5SP7.5LLF vs RD2G476M1631MML |
RD2G476M1631MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | NRBX470M400V16X31.5SP7.5LLF vs RD2G476M1631MJR |
400YXA47MGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRBX470M400V16X31.5SP7.5LLF vs 400YXA47MGC16X31.5 |