Part Details for NRBX220M200V10X20F by NIC Components Corp
Overview of NRBX220M200V10X20F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBX220M200V10X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRBX220M200V10X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22uF, 200V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRBX220M200V10X20F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRBX220M200V10X20F
NRBX220M200V10X20F CAD Models
NRBX220M200V10X20F Part Data Attributes
|
NRBX220M200V10X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX220M200V10X20F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11310 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.276 mA | |
Length | 20 mm | |
Manufacturer Series | NRBX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 250 mA | |
Series | NRBX | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRBX220M200V10X20F
This table gives cross-reference parts and alternative options found for NRBX220M200V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX220M200V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220MCM1020RYN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | NRBX220M200V10X20F vs 2220MCM1020RYN011M |
8220MCM1020RT07C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | NRBX220M200V10X20F vs 8220MCM1020RT07C |
8220MCM1020RTN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | NRBX220M200V10X20F vs 8220MCM1020RTN711M |
1220MCM1020RTN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | NRBX220M200V10X20F vs 1220MCM1020RTN111P |
2220MCM1020RAN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | NRBX220M200V10X20F vs 2220MCM1020RAN3110 |
2220MCM1020RAN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | NRBX220M200V10X20F vs 2220MCM1020RAN711P |
1220MCM1020RXN1110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NRBX220M200V10X20F vs 1220MCM1020RXN1110 |
8220MCM1020RXN4J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | NRBX220M200V10X20F vs 8220MCM1020RXN4J |
1220MCM1020RTN311B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | NRBX220M200V10X20F vs 1220MCM1020RTN311B |
2220MCM1020RTN511B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | NRBX220M200V10X20F vs 2220MCM1020RTN511B |