NRBX151M160V18X25SP7.5LSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF,

Overview of NRBX151M160V18X25SP7.5LSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for NRBX151M160V18X25SP7.5LSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRBX151M160V18X25SP7.5LSF by NIC Components Corp

NRBX151M160V18X25SP7.5LSF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
1660 mΩ
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
1360 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. NRBX151M160V18X25SP7.5LSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for NRBX151M160V18X25SP7.5LSF

This table gives cross-reference parts and alternative options found for NRBX151M160V18X25SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX151M160V18X25SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2151MBM1825RYN1110 CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 2151MBM1825RYN1110
1151MBM1825RYN011C CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 1151MBM1825RYN011C
2151MBM1825RYN411B CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 2151MBM1825RYN411B
160BXA150MSG18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation NRBX151M160V18X25SP7.5LSF vs 160BXA150MSG18X25
8151MBM1825RAN1110 CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 8151MBM1825RAN1110
8151MBM1825RAN411P CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 8151MBM1825RAN411P
2151MBM1825RYN3110 CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 2151MBM1825RYN3110
2151MBM1825RYN011M CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 2151MBM1825RYN011M
8151MBM1825RYN911M CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 8151MBM1825RYN911M
8151MBM1825RAN111M CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX151M160V18X25SP7.5LSF vs 8151MBM1825RAN111M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRBX151M160V18X25SP7.5LSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRBX151M160V18X25SP7.5LSF by NIC Components Corp

  • Please alert me when NRBX151M160V18X25SP7.5LSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRBX151M160V18X25SP7.5LSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRBX151M160V18X25SP7.5LSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRBX151M160V18X25SP7.5LSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRBX151M160V18X25SP7.5LSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRBX151M160V18X25SP7.5LSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: