Part Details for NRBM2100-F-20A-MA by IDEC Corporation
Overview of NRBM2100-F-20A-MA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for NRBM2100-F-20A-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0121
|
Newark | Circuit Protector 20A Rohs Compliant: Yes |Idec NRBM2100-F-20A-MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9800 / $80.6200 | Buy Now |
DISTI #
1885-NRBM2100-F-20A-MA-ND
|
DigiKey | CIRCUIT PROTECTOR 20A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6700 | Buy Now |
DISTI #
199-NRBM2100F20AMA
|
Mouser Electronics | Circuit Breakers Circuit Protector 20A | 0 |
|
$65.5100 / $94.5200 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Electromagnetic 2Pole 20A 250VAC RoHS: Compliant |
13 In Stock |
|
$51.3100 / $67.5900 | Buy Now |
DISTI #
000000000003413192
|
Sager | Circuit Breakers Circuit Protector 20A Min Qty: 1 | 0 |
|
$61.9400 / $68.6200 | Buy Now |
|
Master Electronics | Circuit Breaker Electromagnetic 2Pole 20A 250VAC RoHS: Compliant |
13 In Stock |
|
$51.3100 / $67.5900 | Buy Now |