Part Details for NRBM2100-50A-AA by IDEC Corporation
Overview of NRBM2100-50A-AA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for NRBM2100-50A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2420
|
Newark | Circuit Protector 50A Rohs Compliant: Yes |Idec NRBM2100-50A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0500 / $74.9400 | Buy Now |
DISTI #
1885-NRBM2100-50A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 50A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.5000 | Buy Now |
DISTI #
199-NRBM210050AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 50A | 0 |
|
$61.2900 / $62.2100 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Electromagnetic 2Pole 50A 250VAC RoHS: Compliant |
1 In Stock |
|
$48.7100 / $62.8300 | Buy Now |
DISTI #
000000000003413182
|
Sager | Circuit Breakers Circuit Protector 50A Min Qty: 1 | 0 |
|
$57.5800 / $63.7900 | Buy Now |
|
Master Electronics | Circuit Breaker Electromagnetic 2Pole 50A 250VAC RoHS: Compliant |
1 In Stock |
|
$48.7100 / $62.8300 | Buy Now |
DISTI #
NRBM2100-50A-AA
|
Relay Specialties | Magnetic-Hydraulic Circuit Bre Min Qty: 1 | 0 |
|
RFQ |