Part Details for NRBM2100-10AMA-TK2170 by IDEC Corporation
Overview of NRBM2100-10AMA-TK2170 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G821EU010AMA00Y | Amphenol Communications Solutions | Box Header 2.54mm *2.54mm Pitch STR DIP, 2x5Pin, 30u\\ Gold, NY6T, TAIL=2.54mm, GRAY |
Price & Stock for NRBM2100-10AMA-TK2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005548442
|
Sager | Circuit Breakers Circuit Protector 10A | 0 |
|
Buy Now |