Part Details for NRBG353F3435B2F by Eaton Bussmann
Overview of NRBG353F3435B2F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBG353F3435B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2625
|
Newark | Ntc Thermistor, 8.38Kohm, Radial Leaded, Thermistor Type:Bead, Radial Leaded, Resistance (25°C):8.38Kohm, Product Range:Nrbg Series, B-Constant:3435K, B-Constant Tolerance:± 1%, Probe Material:-, Lead Length:65Mm, Qualification:- Rohs Compliant: Yes |Eaton Bussmann NRBG353F3435B2F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 | Buy Now |
DISTI #
283-NRBG353F3435B2F-ND
|
DigiKey | NTC 3.485K 3435K BETA 25/85 1% Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5204 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4120 / $0.8600 | Buy Now |
DISTI #
000000000006369765
|
Sager | NTC Thermistors Single ended, Glass NTC, 3.485K ohm, 3435 B Min Qty: 1000 | 0 |
|
$0.4487 / $0.4743 | Buy Now |