Part Details for NRBE324F4550B2J by Eaton Corporation
Overview of NRBE324F4550B2J by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NRBE324F4550B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRBE324F4550B2J
|
Avnet Americas | NTC Thermistor, 101.73 kohm, ? 1%, 4550 K, ? 5% Beta, Radial Leaded, Through Hole, NRBE Series - Bulk (Alt: NRBE324F4550B2J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1478 / $0.1590 | Buy Now |
DISTI #
504-NRBE324F4550B2J
|
Mouser Electronics | NTC Thermistors Single ended, Epoxy NTC, 31.765K ohm, 4550 B RoHS: Compliant | 0 |
|
$0.1650 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1494 | Buy Now |
DISTI #
NRBE324F4550B2J
|
TTI | NTC Thermistors Single ended, Epoxy NTC, 31.765K ohm, 4550 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1590 | Buy Now |
Part Details for NRBE324F4550B2J
NRBE324F4550B2J CAD Models
NRBE324F4550B2J Part Data Attributes
|
NRBE324F4550B2J
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRBE324F4550B2J
Eaton Corporation
NTC Thermistor, 31765ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.7 mm | |
Package Length | 6 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Temperature | 50 °C | |
Resistance | 31765 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4550 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |