NRBE233F3935B1J
Description: NTC Thermistor, 2252ohm, Through Hole Mount, RADIAL LEADED

Overview of NRBE233F3935B1J by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NRBE233F3935B1J by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # NRBE233F3935B1J
Avnet Americas NTC Thermistor, 2.252 kohm, ± 1%, 3935 K, ± 5% Beta, Radial Leaded, Through Hole, NRBE Series - Bulk (Alt: NRBE233F3935B1J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.1241
  • 2,000 $0.1224
  • 3,000 $0.1189
  • 5,000 $0.1171
  • 10,000 $0.1154
  • 50,000 $0.1136
  • 100,000 $0.1119
$0.1119 / $0.1241 Buy Now
DISTI # 504-NRBE233F3935B1J
Mouser Electronics NTC Thermistors Single ended, Epoxy NTC, 2.252K ohm, 3935 B RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.3250
  • 100 $0.2300
  • 500 $0.1890
  • 1,000 $0.1580
$0.1580 / $0.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 500 $0.1166
$0.1166 Buy Now
DISTI # NRBE233F3935B1J
TTI NTC Thermistors Single ended, Epoxy NTC, 2.252K ohm, 3935 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk Americas - 0
  • 2,000 $0.1560
$0.1560 Buy Now

CAD Models for NRBE233F3935B1J by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NRBE233F3935B1J by Eaton Corporation

NRBE233F3935B1J
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
2.7 mm
Package Length
6 mm
Package Style
Radial
Packing Method
Bulk
Rated Temperature
25 °C
Resistance
2252 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3935 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. NRBE233F3935B1J
    Eaton Corporation
    NTC Thermistor, 2252ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRBE233F3935B1J by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRBE233F3935B1J by Eaton Corporation

  • Please alert me when NRBE233F3935B1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRBE233F3935B1J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRBE233F3935B1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRBE233F3935B1J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRBE233F3935B1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRBE233F3935B1J by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: