Part Details for NRBE203F4250B2J by Eaton
Overview of NRBE203F4250B2J by Eaton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBE203F4250B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRBE203F4250B2J
|
IBS Electronics | NTC Thermistor, 22.82 kohm, ±, 1%, 4250 K, ±, 5% Beta, Radial Leaded, Through Hole, NRBE Series Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.2054 / $0.2171 | Buy Now |