Part Details for NRBE20324250B2F (ALTERNATE: NRBE20324250B2F) by Eaton Electronics
Overview of NRBE20324250B2F (ALTERNATE: NRBE20324250B2F) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBE20324250B2F (ALTERNATE: NRBE20324250B2F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74087636
|
RS | NRBE, NTC, 2.028K , 4250K | Eaton Electronics NRBE20324250B2F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |