Part Details for NRBE105J4450B1J by Eaton Bussmann
Overview of NRBE105J4450B1J by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBE105J4450B1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2502
|
Newark | Ntc Thermistor, 100Kohm, Radial Leaded, Thermistor Type:Bead, Radial Leaded, Resistance (25°C):100Kohm, Product Range:Nrbe Series, B-Constant:4450K, B-Constant Tolerance:± 5%, Probe Material:-, Lead Length:30Mm, Qualification:- Rohs Compliant: Yes |Eaton Bussmann NRBE105J4450B1J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1510 | Buy Now |
DISTI #
283-NRBE105J4450B1J-ND
|
DigiKey | NTC 100K 4450K BETA 25/50 5% Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1980 In Stock |
|
$0.1174 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0800 / $0.1140 | Buy Now |
DISTI #
000000000006369650
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 100K ohm, 4450 B Min Qty: 500 | 0 |
|
$0.0860 / $0.1010 | Buy Now |