Part Details for NRB-XZ100M450V10X16F by NIC Components Corp
Overview of NRB-XZ100M450V10X16F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XZ100M450V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XZ100M450V10X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRB-XZ100M450V10X16F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XZ100M450V10X16F
NRB-XZ100M450V10X16F CAD Models
NRB-XZ100M450V10X16F Part Data Attributes
|
NRB-XZ100M450V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XZ100M450V10X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41470 mΩ | |
Leakage Current | 0.2012 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XZ100M450V10X16F
This table gives cross-reference parts and alternative options found for NRB-XZ100M450V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XZ100M450V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXW10MEFR10X16 | CAP ALUM 10UF 20% 450V T/H | Rubycon Corporation | NRB-XZ100M450V10X16F vs 450BXW10MEFR10X16 |
UTWHV10M450CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | NRB-XZ100M450V10X16F vs UTWHV10M450CF110X16 |
UTWHV10M450TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | NRB-XZ100M450V10X16F vs UTWHV10M450TR210X16 |
UTWHV10M450TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | NRB-XZ100M450V10X16F vs UTWHV10M450TR10X16 |
UTWHV10M450TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | NRB-XZ100M450V10X16F vs UTWHV10M450TB110X16 |
UTWHV10M450TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | NRB-XZ100M450V10X16F vs UTWHV10M450TB210X16 |