Part Details for NRB-XY470M400V10X45F by NIC Components Corp
Overview of NRB-XY470M400V10X45F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XY470M400V10X45F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XY470M400V10X4
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 400 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRB-XY470M400V10X4) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6222 / $0.6956 | Buy Now |
DISTI #
NRB-XY470M400V10X45F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: NRB-XY470M400V10X45F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XY470M400V10X45F
NRB-XY470M400V10X45F CAD Models
NRB-XY470M400V10X45F Part Data Attributes
|
NRB-XY470M400V10X45F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XY470M400V10X45F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7060 mΩ | |
Leakage Current | 0.411339276 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XY470M400V10X45F
This table gives cross-reference parts and alternative options found for NRB-XY470M400V10X45F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XY470M400V10X45F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400CXW47MEFRKC10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XY470M400V10X45F vs 400CXW47MEFRKC10X45 |
400CXW47MEFRRX10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XY470M400V10X45F vs 400CXW47MEFRRX10X45 |
400CXW47MEFRRI10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XY470M400V10X45F vs 400CXW47MEFRRI10X45 |
400CXW47MEFRSG10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XY470M400V10X45F vs 400CXW47MEFRSG10X45 |
400CXW47MEFRRK10X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XY470M400V10X45F vs 400CXW47MEFRRK10X45 |