Part Details for NRB-XY151M420V18X35F by NIC Components Corp
Overview of NRB-XY151M420V18X35F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XY151M420V18X35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XY151M420V18X3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 420 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRB-XY151M420V18X3) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.5397 / $1.7212 | Buy Now |
DISTI #
NRB-XY151M420V18X35F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 420 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: NRB-XY151M420V18X35F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XY151M420V18X35F
NRB-XY151M420V18X35F CAD Models
NRB-XY151M420V18X35F Part Data Attributes:
|
NRB-XY151M420V18X35F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XY151M420V18X35F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2210 mΩ | |
Leakage Current | 0.752994024 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XY151M420V18X35F
This table gives cross-reference parts and alternative options found for NRB-XY151M420V18X35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XY151M420V18X35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420CXW150MEFRCA18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRB-XY151M420V18X35F vs 420CXW150MEFRCA18X35 |
420CXW150MEFRCC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRB-XY151M420V18X35F vs 420CXW150MEFRCC18X35 |
420CXW150MEFRCE18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRB-XY151M420V18X35F vs 420CXW150MEFRCE18X35 |
420CXW150MEFRGC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRB-XY151M420V18X35F vs 420CXW150MEFRGC18X35 |
420BHW150MSPA18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRB-XY151M420V18X35F vs 420BHW150MSPA18X35 |