Part Details for NRB-XW820M400V16X30F by NIC Components Corp
Overview of NRB-XW820M400V16X30F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XW820M400V16X30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XW820M400V16X30F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRB-XW820M400V16X30F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XW820M400V16X30F
NRB-XW820M400V16X30F CAD Models
NRB-XW820M400V16X30F Part Data Attributes
|
NRB-XW820M400V16X30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW820M400V16X30F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4050 mΩ | |
Leakage Current | 0.54333 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XW820M400V16X30F
This table gives cross-reference parts and alternative options found for NRB-XW820M400V16X30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW820M400V16X30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400TXW82MEFCRX16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | NRB-XW820M400V16X30F vs 400TXW82MEFCRX16X30 |
NRB-XW820M400V16X30RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRB-XW820M400V16X30F vs NRB-XW820M400V16X30RXF |
NRB-XW820M400V16X30SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRB-XW820M400V16X30F vs NRB-XW820M400V16X30SPF |
NRB-XW820M400V16X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRB-XW820M400V16X30F vs NRB-XW820M400V16X30F1F |
400TXW82MEFCKC16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW820M400V16X30F vs 400TXW82MEFCKC16X30 |
400TXW82MEFCRK16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | NRB-XW820M400V16X30F vs 400TXW82MEFCRK16X30 |
400TXW82MEFCRI16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | NRB-XW820M400V16X30F vs 400TXW82MEFCRI16X30 |
400TXW82MEFC16X30 | CAP ALUM 82UF 20% 400V RADIAL | Rubycon Corporation | NRB-XW820M400V16X30F vs 400TXW82MEFC16X30 |
NRB-XW820M400V16X30RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRB-XW820M400V16X30F vs NRB-XW820M400V16X30RKF |
NRB-XW820M400V16X30RIF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | NRB-XW820M400V16X30F vs NRB-XW820M400V16X30RIF |