Part Details for NRB-XW391M80V10X50F by NIC Components Corp
Overview of NRB-XW391M80V10X50F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XW391M80V10X50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XW391M80V10X50
|
Avnet Americas | CAP ALUM 390UF 80VDC 20% 10 X 50 RDL - Bulk (Alt: NRB-XW391M80V10X50) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7355 / $0.8222 | Buy Now |
Part Details for NRB-XW391M80V10X50F
NRB-XW391M80V10X50F CAD Models
NRB-XW391M80V10X50F Part Data Attributes
|
NRB-XW391M80V10X50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW391M80V10X50F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Leakage Current | 0.312 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1710 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XW391M80V10X50F
This table gives cross-reference parts and alternative options found for NRB-XW391M80V10X50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW391M80V10X50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80TXW390MEFCCE10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | NRB-XW391M80V10X50F vs 80TXW390MEFCCE10X50 |
80TXW390MEFCRX10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | NRB-XW391M80V10X50F vs 80TXW390MEFCRX10X50 |
80TXW390MEFCCC10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | NRB-XW391M80V10X50F vs 80TXW390MEFCCC10X50 |
80TXW390MEFCCA10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | NRB-XW391M80V10X50F vs 80TXW390MEFCCA10X50 |
80TXW390MEFCSG10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | NRB-XW391M80V10X50F vs 80TXW390MEFCSG10X50 |
80TXW390MEFCRI10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | NRB-XW391M80V10X50F vs 80TXW390MEFCRI10X50 |