Part Details for NRB-XW331M160V18X25F by NIC Components Corp
Overview of NRB-XW331M160V18X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XW331M160V18X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XW331M160V18X25F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 160 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRB-XW331M160V18X25F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XW331M160V18X25F
NRB-XW331M160V18X25F CAD Models
NRB-XW331M160V18X25F Part Data Attributes
|
NRB-XW331M160V18X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW331M160V18X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1010 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.68935 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1180 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XW331M160V18X25F
This table gives cross-reference parts and alternative options found for NRB-XW331M160V18X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW331M160V18X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH160M0330A5SV1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRB-XW331M160V18X25F vs SH160M0330A5SV1840 |
KMH160VB330M20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRB-XW331M160V18X25F vs KMH160VB330M20B |
SK160M0330B1FW1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRB-XW331M160V18X25F vs SK160M0330B1FW1836 |
SH160M0330A5SJ1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRB-XW331M160V18X25F vs SH160M0330A5SJ1840 |
SH160M0330APS81840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRB-XW331M160V18X25F vs SH160M0330APS81840 |
SH160M0330AZFQ1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRB-XW331M160V18X25F vs SH160M0330AZFQ1840 |
EXR331M2CBA18X41T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRB-XW331M160V18X25F vs EXR331M2CBA18X41T35 |
EHP331M2CBA22X25TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Hitano Enterprise Corp | NRB-XW331M160V18X25F vs EHP331M2CBA22X25TA |
SH160M0330A2S81840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRB-XW331M160V18X25F vs SH160M0330A2S81840 |
SH160M0330A3S71840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRB-XW331M160V18X25F vs SH160M0330A3S71840 |