There are no models available for this part yet.
Overview of NRB-XW271M100V10X50F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRB-XW271M100V10X50F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRB-XW271M100V10X5
|
Avnet Americas | CAP ALUM 270UF 100VDC 20% 10 X 50 RDL - Bulk (Alt: NRB-XW271M100V10X5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7584 / $0.8478 | Buy Now |
CAD Models for NRB-XW271M100V10X50F by NIC Components Corp
Part Data Attributes for NRB-XW271M100V10X50F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
490 mΩ
|
Leakage Current
|
0.27 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
1560 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRB-XW271M100V10X50F
This table gives cross-reference parts and alternative options found for NRB-XW271M100V10X50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW271M100V10X50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100TXW270MEFCT810X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRB-XW271M100V10X50F vs 100TXW270MEFCT810X50 |
100TXW270MEFCSG10X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XW271M100V10X50F vs 100TXW270MEFCSG10X50 |
100TXW270MEFCRX10X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XW271M100V10X50F vs 100TXW270MEFCRX10X50 |
100TXW270MEFC10X50 | CAP ALUM 270UF 20% 100V RADIAL | Rubycon Corporation | NRB-XW271M100V10X50F vs 100TXW270MEFC10X50 |
100TXW270MEFCRI10X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XW271M100V10X50F vs 100TXW270MEFCRI10X50 |