Part Details for NRB-XW101M250V12.5X30TBF by NIC Components Corp
Overview of NRB-XW101M250V12.5X30TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XW101M250V12.5X30TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XW101M250V12.5
|
Avnet Americas | CAP ALUM 100UF 250VDC 20% 12.5 X 30 RDL - Ammo Pack (Alt: NRB-XW101M250V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6337 / $0.7084 | Buy Now |
Part Details for NRB-XW101M250V12.5X30TBF
NRB-XW101M250V12.5X30TBF CAD Models
NRB-XW101M250V12.5X30TBF Part Data Attributes
|
NRB-XW101M250V12.5X30TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW101M250V12.5X30TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3320 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 690 mA | |
Terminal Pitch | 5 mm |